HC 4XLR444x Ansmann HyCell alkaline button cells, LR44

...mehr
This battery is the ideal power source for a wide range of electronic equipment. From calculators and scales, to watches and car keys, to digital cameras or garage door openers.

  • Cell chemistry: Alkaline
  • Type: LR44
  • Voltage: 1.5 V
  • Number of cells: 4


Compatible with:
VARTA V 357 / SR 44 / SR 1154 W / SR 44 W (SW) / SB-B9 / 357 (357.7) / D 357 / RW 42 / S 1154 S / VARTA V 303 / SB-A9 / 280-08 / 303 (303.9) / D 303 / RW 32 / PX 76A / GPA 76 / KA 76 / VARTA V 13GA
  • General
    • Type
    • LR 44
    • Technology
    • Alkaline
    • Design
    • Button cell
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top