DELOCK 85317Delock Cable DP1.2 male > HDMI-A male passive, black, 2 m

...mehr
This cable by Delock enables the connection between devices, e.g. a monitor, with HDMI connector to a Displayport interface.

Specification
  • Connectors:

  • 1 x Displayport 20 pin male >
    1 x High Speed HDMI-A 19 pin male
  • Chipset: Parade PS8402A
  • Displayport 1.2a and High Speed HDMI specification
  • Passive cable (level shifter), suitable only for graphics cards with DP++ output
  • Signal direction: Displayport input > HDMI output
  • Cable gauge: 30 AWG
  • Cable diameter: ca. 6 mm
  • Twisted-pair cabling
  • Copper conductor
  • Gold-plated connectors
  • Triple shielded cable
  • Transfer of audio and video signals
  • Data transfer rate up to 10.2 Gb/s
  • Resolution up to 3840 x 2160 @ 30 Hz (depending on the system and the connected hardware)
  • Colour: black
  • Length incl. connectors: ca. 2 m


System requirements
  • One free Displayport DP++ female

Package content
  • Displayport to HDMI cable

Package
Poly bag
  • Interfaces
    • Connection entry
    • DisplayPort plug
    • Connection discharge
    • HDMI A plug
  • Measures
    • Cable length
    • 2.0 m
  • General
    • Colour
    • Black