LG 34UM88C-P86 cm - DP/HDMI/USB/Audio - EEC B

...mehr
With the 34UM88C, LG presents the next 21:9 monitor generation. The UM88 series combines high-performance AH-IPS panels with many new software features and ergonomic benefits.

  • 86.36 cm (34") CINEMA screen monitor in 21:9 format
  • 10Bit AH-IPS panel with large 99% sRGB colour space for natural, consistent colours and sharp contrast from any angle
  • Hardware calibration with LG's own Tru Colour Pro calibration solution
  • Gaming features such as FreeSync, Dynamic Action Sync (DAS), game modes (presets for FPS/RTS gaming) and Black Stabilizer
  • On-screen control via mouse, My Display Presets for program-dependent screen presets, including split screen - divides the screen into up to four sub-screens on Windows and Mac
  • The Dual Link-up function allows two devices to be displayed simultaneously.
  • Dual Controller allows you to control two devices (PC or notebook) with a single keyboard and mouse
  • Preset display modes such as Reader, Photo, Cinema, Dark Room 1, Dark Room2, Colour Weakness, FPS Game 1 FPS Game 2, TRS Game, Custom, Custom Game
  • Flicker Safe backlight technology ensures flicker-free viewing even during long periods in front of the screen
  • Connections such as 2 x HDMI, DisplayPort, USB 3.0 (1/2 incl. USB Quick Charge) and PC Audio Input leave nothing to be desired
  • MAXXAUDIO surround system with 2 x 7 W of power, equalizer and headphone output
  • An ergonomic design with height-adjustable tilting stand, which can be fitted with wall brackets and swivelling arms in accordance with VESA FDMI


Included with delivery:
Power cable, manual on CD, driver CD, HDMI cable, DisplayPort cable, plug-in power supply, quick start guide, external power supply
  • General
    • Type
    • Monitor
    • Technology
    • AH-IPS-Panel
    • Speaker
    • 2x 7 W
    • Design
    • 120 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 86 cm
    • Diagonal
    • 34 Inch
    • Physical resolution
    • 3440 x 1440 Pixel
    • Anti-glare
    • entspiegelt, Anti-Glare
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.231 mm
    • Presentable colors
    • 1 billion
    • VESA
    • 100x100
  • External I/O Ports
    • Display port
    • 1x
    • HDMI
    • 2x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 90 - 240 V
    • Power input (operation)
    • 54 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 1000:1
  • Interfaces
    • USB
    • USB 3.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Width
    • 830 mm
    • Depth
    • 50 mm
    • Height
    • 380 mm
    • Width with feet
    • 830
    • Depth with stand
    • 252 mm
    • Height with base
    • 549 mm
  • Weights
    • Weight
    • 8.4 kg
  • Specials
    • Warranty
    • 2 year(s)
  • Energy efficiency
    • EEK
    • TV
    • Manufacturer
    • LG
    • Model
    • 34UM88C
    • Energy Efficiency
    • B
    • viewable screen size
    • 87 cm
    • viewable screen size
    • 34 Inch
    • Power Consumption (On)
    • 54 W
    • Annual power consumption
    • 79 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 3440 x 1440
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)