IIYAMA GB2888UHS71cm Monitor, Speaker, 4K, EEC B

...mehr
GOLD PHOENIX - 28” G-MASTER 4K monitor supporting FreeSync™ technology
The 28" G-MASTER GB2888UHSU known as Gold Phoenix, features 4K (3840 x 2160) resolution, offering a gigantic viewable area with 4 times more information and workspace than a Full HD screen. Due to the high DPI (dots per inch) the monitor displays an incredibly sharp and crisp image. Featuring 1ms response time and FreeSync™ technology, it ends choppy gameplay ensuring fluid and accurate transition between images. With the Black Tuner functionality the brightness and the dark shades can be adjusted, giving greater viewing performance in shadowed areas. USB 3.0 HUB, integrated speakers and a headphone socket ensure compatibility with any Desktop PC or Notebook. The GB2888UHSU is perfect for gamers and demanding users who settle only for the best specifications.
  • General
    • Type
    • Monitor
    • Technology
    • TN-Panel
    • Speaker
    • 2x 3 W
    • Design
    • 130 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 71 cm
    • Diagonal
    • 28 Inch
    • Physical resolution
    • 3840 x 2160 Pixel
    • Anti-glare
    • entspiegelt, Anti-Glare
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.162 mm
    • Presentable colors
    • 1 billion
    • VESA
    • 100x100
  • External I/O Ports
    • VGA
    • 1x
    • Display port
    • 1x
    • HDMI
    • 3x
  • Electrical values
    • Response time
    • 1 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 42 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Mark of conformity
    • TÜV
  • Interfaces
    • USB
    • 2x USB 3.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Width with feet
    • 663
    • Depth with stand
    • 230 mm
    • Height with base
    • 414 mm
  • Weights
    • Weight
    • 7.7 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • EEK
    • TV
    • Manufacturer
    • iiyama
    • Model
    • G-MASTER GB2888UHSU
    • Energy Efficiency
    • B
    • viewable screen size
    • 71 cm
    • viewable screen size
    • 28 Inch
    • Power Consumption (On)
    • 42 W
    • Annual power consumption
    • 61 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 3840 x 2160
    • Power switch
    • Yes