EXSYS EX1188HMS27 Ports USB 3.0 Metal HUB with 15KV ESD SP

...mehr
With the EX-1188HMS-2 you can extend from one USB 3.0 port to seven USB 3.0 ports with 15KV ESD Surge Protection. It’s possible now to connect up to seven external USB 2.0 or 3.0 peripherals devices to one USB 2.0 or 3.0 port from the Notebook or Desktop Computer. He it’s very compact and robustly and can used for automation– and office applications. The EX-1188HMS-2 fulfils the special requirements of industrial applications. Thank to its intelligent housing can fix the EX-1188HMS-2 to the wall, under the table or in a 19-inch rack (optional with EX-6099).

Features
  • USB 3.0 Metal HUB with seven ports
  • 15KV ESD Surge Protection for each port
  • Support protection of devices against voltage fluctuation
  • Power 12V/3A with DC-Jack
  • Support all USB 1.1 to 3.0 compatible devices
  • Power from the USB Bus (Bus Power) or power supply
  • Support at the same time 900mA USB Bus Power for up 6 ports


Specification
  • Chip-Set: Genesys GL3520
  • Data transfer rate: 120Mbps up to 5Gbps
  • Connectors: 1 x B-female Upstream 7 x A-female Downstream 1 x 12V DC-Jack
  • Hardware system: USB 2.0 or 3.0
  • Driver: not needed
  • Operating systems: Win2000/ XP/ Vista/ 7/ 8.x/ 10 (32&64-Bit) / CE/ Server 200x & 2012R2)/ Linux, Mac OS 10.x
  • Operating Temperature : 32¢XF up to 131¢XF Fahrenheit
  • Storage Temperature: -40¢XF up to 167¢XF Fahrenheit
  • Rel. Humidity: 5% to 95%
  • Size: 178.40 x 58.50 x 23.20 mm
  • Weight: 800 g
  • Packaging contents: EX-1188HMS-2, Power Supply 12V/3A USB 3.0 cable, Manual

  • General
    • Design
    • 7-port
    • Type
    • USB 3.0 hub
    • Assembly
    • Wall mounting possible
    • Colour
    • Black
    • Temperatur max.
    • 0 - 55
    • Material
    • Metal housing
    • Accessory
    • Incl. power supply
    • Chip set
    • Genesys GL3520
    • Technology
    • Plug & play, ext. power supply
  • Measures
    • Width
    • 70 mm
    • Depth
    • 150 mm
    • Ø
    • 30 mm
  • Other
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 12 V DC / 3 A
    • Low-voltage connection
    • DC panel jack, Ø 2 mm