GDS-2077" Portable Touch Screen Oscilloscope, 70 MHz, 2 channels

...mehr
GDS-200/300 series oscilloscopes are the brand new compact digital oscilloscopes developed by GW Instek.

The GDS-200/300 series are applicable in laboratories, R&D, large electric system tests, power product tests, motor tests, solar power battery inspection and repair and maintenance personnel who are always on field assignments.

These oscilloscopes have advanced and standard models which come with 70 MHz, 100 MHz and 200 MHz bandwidth and are equipped with 50.000 counts DMM (GDS-300), and 5.000 counts DMM (GDS-200) which can simultaneously measure and monitor AC and DC voltage, current and also temperature. Trend plot in a long period of time can also be drawn that allows engineers to effectively monitor standard electric parameters while measuring basic circuit signals.

Optional 40 MHz dual-channel differential probe can achieve equivalent isolation results for measurement system under strict power and grounding environment. Users can also easily apply the oscilloscope as a very convenient USB storage equipment to store waveform images and raw data. Engineers are aware of GW Instek oscilloscopes’ thoughtful design through diversified application software. Advanced DMM function and GO/NOGO template editing facilitate users in conducting advanced diversified measurement functions. Engineering calculator, attenuation calculation analysis, and resistance indication analysis help users apply auxiliary functions that demonstrate the concept of powerful and comprehensive technological integration.

Product benefits:

  • 7 inch capacitive full touch panel LCD which can be positioned in portrait and landscape display
  • Recharging-battery design makes the series easy to operate for field operations
  • With two analog signal input channels
  • Maximum sample rate per channel: 1 GSa/s
  • Memory depth: 5 Mpts
  • Can be connected with smartphones to transmit the recorded data

  • General
    • Type
    • Digital hand-held memory oscilloscope
    • Technology
    • DSO
    • Design
    • Integrated digital multimeter
    • Input
    • 2 oscilloscope channels, 1 digital multimeter
    • Colour
    • Orange/white
    • Model
    • GDS-207
  • Display
    • Display
    • 7" LCD
    • Display type
    • Full colour LCD
    • Display Format
    • 800 x 480 pixels
    • Diagonal
    • 17.78 cm
    • Display illuminated
    • Yes
  • Electrical values
    • Bandwidth
    • 70 MHz
  • Implementation
    • Sample rate
    • 1 GSa/s
    • Slew rate
    • <5 ns ns
    • power supply
    • Mains or battery
  • Other
    • Specification
    • 2 channels
  • Measures
    • Width
    • 240.2 mm
    • Height
    • 136 mm
    • Depth
    • 59.7 mm
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 1.5 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7