HP 1FH50AA69cm Monitor, 1080p, with Pivot, EEC A+

...mehr
  • 68.58 cm (27")
  • Anti-glare, In plane switching, Language selection, LED Backlights, On-screen controls, Pivot rotation, Plug and Play, User programmable, Anti-static
  • FHD (1920 x 1080 @ 60 Hz)
  • 1 DisplayPort™ 1.2 (with HDCP support), 1 HDMI (with HDCP support), 1 VGA


Style meets substance in a strikingly modern business display crafted for optimal viewing, productivity, and ergonomics. The HP EliteDisplay E273 68.58 cm (27") Monitor has a 3-sided micro-edge bezel for seamless multi-display tiling and 4-way adjustability so you can comfortably power through your day.
  • General
    • Type
    • Monitor
    • Technology
    • IPS panel
    • Design
    • 150 mm height-adjustable
    • Colour
    • schwarz,silber
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Anti-glare
    • entspiegelt, Anti-Glare
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.311 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 25 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 1000:1 static, 5,000,000:1 dynamic
    • Pivotfunction
    • Yes
  • Interfaces
    • USB
    • 1x/2x USB 3.0 Up/Down
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Width
    • 611 mm
    • Depth
    • 50 mm
    • Height
    • 364 mm
    • Width with feet
    • 611
    • Depth with stand
    • 214 mm
    • Height with base
    • 523 mm
  • Weights
    • Weight
    • 7.0 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • EEK
    • TV
    • Manufacturer
    • HP
    • Model
    • HP E273(HSTDN-9611-Q)
    • Energy Efficiency
    • A+
    • viewable screen size
    • 68.5 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 16 W
    • Annual power consumption
    • 24 kWh
    • Power Consumption (Standby)
    • 0.25 W
    • Power Consumption (DC Off)
    • 0.19 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No