LG 27MP38VQ69-cm monitor, 1080p, EEC A

...mehr
The new 27MP38VQ from LG offers all the advantages of a IPS monitor: sleek hairline design with a slim bezel, natural and vibrant colours, rich black and extremely high contrast. A fast, Full HD panel and a host of connectivity options make it a true all-rounder for the home office. Thanks to the environmentally-friendly LED backlight and Smart Energy Saving technology, it also saves up to 30 percent energy with no loss of performance.

  • 68.58 cm (27") Full HD multimedia monitor in sleek, clean, matte black hairline design with energy-saving LED backlight
  • More space on the desk thanks to the slim bezel and low installation depth
  • 5 ms fast Full HD AH-IPS panel with wide viewing angle and high 5,000,000:1 contrast ratio
  • 6-axis colour control for precise colour adjustment
  • Text, photo, cinema, game and user image modes
  • Colour Weakness mode supports people with colour blindness (red/green)
  • Reader Mode (hot key) for optimum eye protection and comfort when reading text thanks to optimised colour and brightness settings
  • Flicker Safe backlight technology ensures maximum protection for the eyes without flickering
  • Smart Energy Saving reduces energy consumption with no loss in performance
  • Future-proof connection options such as HDMI and DVI-D (with HDCP) or analogue 15-pin D-sub port for legacy devices and headphone output


Included in delivery:
VGA cable, manual on CD, driver CD, plug-in power supply, quick-start guide.
  • General
    • Type
    • Monitor
    • Technology
    • AH-IPS-Panel
    • Colour
    • Black
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Anti-glare
    • entspiegelt, Anti-Glare
    • Brightness
    • 200 cd/m²
    • Pixel Pitch
    • 0.311 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Interfaces
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 32 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 1000:1 static, 5,000,000:1 dynamic
  • Measures
    • Wall mounting
    • VESA 100x100 / 100x200
    • Width
    • 641 mm
    • Depth
    • 48 mm
    • Height
    • 393 mm
    • Width with feet
    • 641
    • Depth with stand
    • 203 mm
    • Height with base
    • 460 mm
  • Weights
    • Weight
    • 4.4 kg
  • Specials
    • Warranty
    • 2 year(s)
  • Energy efficiency
    • EEK
    • TV
    • Manufacturer
    • LG
    • Model
    • 27MP38VQ
    • Energy Efficiency
    • A
    • viewable screen size
    • 69 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 23 W
    • Annual power consumption
    • 34 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No