ASUS VZ279HE69cm Monitor, 1080p, EEC A

...mehr
ASUS VZ279HE Eye Care Monitor - 27 inch, Full HD, IPS, Ultra-slim, Frameless, Flicker Free, Blue Light Filter
  • Stylish ultra-slim profile is only 7mm thin
  • Frameless design suitable for multi-display use
  • ASUS Eye Care monitors feature TÜV Rheinland-certified Flicker-free and Low Blue Light technologies to ensure a comfortable viewing experience


Exquisite ultra-slim, frameless design
ASUS VZ279HE has a space-saving design with an ultra-slim profile that measures a mere 7mm at its thinnest point. Its frameless design makes it perfect for almost-seamless multi-display setups that give you an even greater degree of immersion. An advanced high-performance IPS panel gives you an astonishing 80,000,000:1 contrast ratio and wide 178° viewing angles. In addition, ASUS Eye Care technology ensures a comfortable viewing experience.

Ultra-slim 7mm profile
VZ279HE takes up very little desktop space and fits well in any setting, its ultra-slim profile measures just 7mm at its thinnest point.

Perfect for multi-display setups
Whether you're playing games, watching a movie, or getting some work done, VZ279HE's frameless design means two or three monitor setups are virtually seamless, giving you a panoramic display for an even greater degree of immersion.

Ultra-low Blue Light Monitor
The TÜV Rheinland-certified ASUS Blue Light Filter protects you from harmful blue light, and you can easily access its four different filter settings via a hotkey. VZ279HE has undergone stringent performance tests and has been certified by TÜV Rheinland laboratories, a global provider of technical, safety, and certification services, to be flicker-free and to emit low blue light levels.

Flicker-free Technology
It's time to say goodbye to those tired, strained eyes. VZ279HE features TÜV Rheinland-certified ASUS Flicker-Free technology to reduce flicker for a comfortable viewing experience. This technology helps minimize instances of eyestrain and other damaging ailments, especially when you spend long, countless hours in front of a display watching favorite videos.

Wide 178° viewing angles
VZ279HE has an advanced high-performance IPS panel that provides an astonishing 80,000,000:1 contrast ratio and wide 178°viewing angles. This LED-backlit display covers the entire sRGB color space — ensuring extremely accurate color reproduction for professional-grade photo and video editing, or for home entertainment.
  • General
    • Type
    • Monitor
    • Technology
    • IPS panel
    • Colour
    • Black
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.311 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
  • Interfaces
    • HDMI
    • 2x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 22 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 80.000.000:1
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Width with feet
    • 621
    • Depth with stand
    • 210 mm
    • Height with base
    • 440 mm
  • Weights
    • Weight
    • 3.9 kg
  • Energy efficiency
    • EEK
    • TV
    • Manufacturer
    • ASUS
    • Model
    • VZ279
    • Energy Efficiency
    • A
    • viewable screen size
    • 69 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 25 W
    • Annual power consumption
    • 36 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No