SM LC27H711QEU68 cm - HDMI/DP - curved - EEC C

...mehr
27" Curved Monitor

Optimised for viewing comfort
  • Eye Saver Mode: By reducing blue light emissions - which stimulate the retina more than other colour wavelengths - Eye Saver Mode reduces eye fatigue and provides a more comfortable viewing experience
  • Flicker Free: Samsung's Flicker Free technology minimises distracting screen flicker to let you work and play for longer in greater comfort


Perfectly smooth gameplay with AMD FreeSync
By dynamically synching the screen refresh rate with the image frame rate, AMD FreeSync minimises stutter and ensures perfectly smooth gameplay.


  • Quantum Dot Display
  • WQHD Resolution (2560x1440p)
  • Eye Saver Modus
  • Flicker Free technology

  • General
    • Type
    • Curved monitor
    • Technology
    • VA-Panel
    • Colour
    • White
  • Display
    • Diagonal
    • 68 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 2560 x 1440 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.2335 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 4 ms
    • Power input (operation)
    • 53 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 3000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Measures
    • Width
    • 614 mm
    • Depth
    • 65 mm
    • Height
    • 362 mm
    • Width with feet
    • 614
    • Depth with stand
    • 276 mm
    • Height with base
    • 462 mm
  • Weights
    • Weight
    • 5.3 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • On site
  • Energy efficiency
    • EEK
    • TV
    • Manufacturer
    • Samsung
    • Model
    • C27H711QEU
    • Energy Efficiency
    • C
    • viewable screen size
    • 68 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 53 W
    • Annual power consumption
    • 77 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 2560 x 1440
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz