EIZO EV2430-BK61cm - VGA/DVI/DP/USB/Speaker - Pivot - black

...mehr
In terms of image quality and ergonomics, the EV2430-BK works well when paired with sophisticated computer workstations with the highest demands. Antireflection technology and Auto EcoView ensure an anti-glare view of the screen.

Technical data
  • A 24-inch LCD monitor with 16:10 aspect ratio and LED technology in an ergonomic, space-saving design
  • Contrast 1000:1, brightness 300 cd/m²
  • Auto EcoView, EcoView Index, EcoView Sense, and EcoView Optimizer for maximum power savings and superb ergonomics
  • Integrated speakers and headphone jack
  • USB hub with one upstream and two downstream ports
  • DisplayPort, DVI-D, and D-Sub ports for digital and analogue connections


Power-saving, ergonomic, reliable: These are the defining attributes of the EV2430-BK. It offers plenty of scope for effective working as an all-rounder in the office, with a 24-inch display size and an aspect ratio of 16:10. Optimal image brightness and power savings are ensured by Auto EcoView and EcoView Sense.
  • General
    • Type
    • Monitor
    • Technology
    • IPS panel
    • Speaker
    • Integrated
    • Design
    • 140 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24.1 Inch
    • Physical resolution
    • 1920 x 1200 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.270 mm
    • Presentable colors
    • 16.7 million
    • VESA
    • 100x100
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Response time
    • 14 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 12 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Mark of conformity
    • TCO 7.0
  • Interfaces
    • USB
    • 1x/2x USB 2.0 Up/Down
  • Measures
    • Width
    • 553 mm
    • Depth
    • 57 mm
    • Height
    • 358 mm
    • Width with feet
    • 553
    • Depth with stand
    • 233 mm
    • Height with base
    • 368-499 mm
  • Weights
    • Weight
    • 6.7 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • On-site replacement
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)