-7%

ASUS VG245HE61cm Monitor, 1080p, EEC A

...mehr
ASUS VG245HE Console Gaming Monitor - 24'' FHD (1920x1080) 1ms, GameFast Input Technology, Free-SYNC™
  • 24-inch Full HD gaming monitor with an ultra-fast 1ms response time and GameFast Input Technology for smooth gameplay
  • Dual HDMI ports allow you to connect your game console and another HDMI device at the same time
  • Features AMD FreeSync™ technology to eliminate screen tearing and choppy frame rates
  • ASUS-exclusive GamePlus hotkey for in-game enhancements while GameVisual for optimized visuals
  • TUV Rheinland Certification for Flicker-free and Low Blue Light technology to ensure a comfortable viewing experience


Make each millisecond count
Built for the perfect console gaming experience, the 24” ASUS VG245HE Full HD gaming monitor features an ultra-fast 1ms response time and 75Hz refresh rate. It also has GameFast Input Technology for lag-free experience along with two low input lag HDMI ports, so you can enjoy super smooth visuals, and keep it hooked up to two devices. In addition, AMD FreeSync™ technology helps eliminate image tearing for fast gameplay over HDMI input for smooth gameplay.

GameFast Input Technology - because milliseconds count
Input lag is the time delay between pressing a button on your controller or keyboard and seeing its effects onscreen. High input lag will cause a slower connection giving you trouble keeping up with the fast-paced action. Input lag on an LCD monitor is typically much lower than a TV, and ASUS VG245HE features GameFast Input Technology to further minimize input lag. This technology provides much faster motion delivery so you'll always be up to speed with in-game action at the precise timing you need to respond as quickly as is needed.

Lightning-fast 1ms response time and 75Hz refresh rate
ASUS VG245HE boasts a 1ms response time so all your fast-paced gaming action will be rendered smoothly without smearing, ghosting and motion blur. You'll be able to react and respond quickly to what you see onscreen — a definite advantage in the gaming arena.

Dual HDMI flexible connectivity
ASUS VG245HE features two HDMI ports, which is available to connect your media player, allowing you to connect your game console and another HDMI device at the same time. So there's no need to frequently plug and change your connection.

Super smooth visuals with AMD FreeSync
ASUS VG245HE features AMD FreeSync™ technology to eliminate screen tearing and choppy frame rates to give you seamless visuals and smooth gameplay. This gives you the upper hand in first person shooters, racing, real-time strategy and sports titles.

ASUS-exclusive GamePlus technology
ASUS VG245HE features the ASUS-exclusive GamePlus hotkey to give you in-game enhancements that help you get more out of your game. This function is co-developed with input from pro gamers, allowing them to practice and improve their gaming skills.

ASUS-exclusive GameVisual technology
ASUS GameVisual Technology has six pre-set display modes to optimize visuals for different types of content. This unique feature can be easily accessed through a hotkey or the On Screen Display (OSD) settings menu.

Flicker-Free technology
Flicker-Free technology reduces flicker to give you a comfortable gaming experience. This minimizes instances of eyestrain and other potentially damaging eye ailments when you're embroiled in long, drawn-out gaming sessions.

Ultra-Low Blue Light technology
ASUS Ultra-Low Blue Light technology reduces the amount of blue light. You can access and select four different filter settings onscreen easily through the OSD menu or DisplayWidget UI to find the best one that suits the task at hand. The VG245HE gaming monitor has undergone stringent performance tests and is certified by TÜV Rheinland laboratories, a global provider of technical, safety, and certification services, to be flicker-free and to emit low blue light levels.
  • General
    • Type
    • Monitor
    • Technology
    • TN-Panel
    • Speaker
    • 2x 2 W
    • Colour
    • Black
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.276 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
  • Interfaces
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 1 ms
    • Power input (operation)
    • 40 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 100,000,000:1
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 561 mm
    • Depth
    • 50 mm
    • Height
    • 329 mm
    • Width with feet
    • 561
    • Depth with stand
    • 211 mm
    • Height with base
    • 415 mm
  • Weights
    • Weight
    • 4.7 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • EEK
    • TV
    • Manufacturer
    • ASUS
    • Model
    • VG245HE
    • Energy Efficiency
    • A
    • viewable screen size
    • 61 cm
    • viewable screen size
    • 24 Inch
    • Power Consumption (On)
    • 21 W
    • Annual power consumption
    • 30 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No