SM LS24E65UPLC60 cm - HDMI/DP - pivot - EEC B

...mehr
Clear picture quality from every angle
  • Wide Viewing Angle: Delivers a 178° wide viewing angle horizontally and vertically for an optimal and comfortable viewing experience from any angle.
  • Full HD Resolution: Provides clean and crisp picture quality in 1920x1080 resolution so you can see all of your content clearly.
  • Fast 4ms Response Time: See even fast on-screen motion clearly and smoothly with less motion blur, judder or ghosting.


Easy on the eyes for a more comfortable viewing experience
  • Eye Saver Mode: Unlike other colours emitted from screens, blue light wavelengths have a more stimulating effect on the retina, causing eye fatigue. Eye Saver Mode optimises your viewing comfort by smartly reducing blue light emissions at the touch of a button.
  • Flicker Free: Flicker Free technology reduces screen flickering for a more comfortable viewing experience.


Save energy with energy-efficient features
  • SMART Eco Saving: The SE650 reduces power consumption by 10% without a noticeable loss in picture quality thanks to eco-saving technology that automatically adjusts the brightness of the screen’s black sections while simultaneously adjusting the RGB gain values.
  • Eco Power Off (0.00W): A world first, the SE650 consumes zero power (0.00W) when in off mode, a significant reduction from the 0.3W - 0.5W power consumption of conventional monitors. This groundbreaking development has been certified by TÜV Rheinland and Intertek.
  • Off Timer Plus: The SE650 offers an Off Timer setting that automatically turns off your monitor after a pre-set time, and an Eco Timer setting that turns off your monitor after a pre-set period of inactivity, reducing energy consumption.


Eco-friendly materials with Intertek Green Leaf certification
  • Recycled Plastics: All Samsung business monitors are made of 30% recycled plastics.
  • PVC Free: Monitor mechanisms and circuits are constructed without PVC* making for an eco-friendly device, lessening environmental impact.
  • Accessory Packaging: Samsung has reduced the LDPE** in accessory packaging from 100% to 80% by using bio-friendly Sugar cane (20%) as an alternative manufacturing material. Samsung packaging is now Vinçotte-certified.

*Some cabling contains PVC.
**LDPE (Low-Density Polyethylene): A thermoplastic made from the monomer ethylene.

A professional ergonomic monitor for truly professional needs
  • HAS Stand: An ergonomically designed Height Adjustable Stand allows for flexible height adjustment up to 130mm.
  • Tilt: Easily and smoothly tilt the screen forward 25° and backwards 3° for comfortable viewing.
  • Swivel: Quickly and easily adjust the screen left or right up to 45° for convenient viewing when working in groups.
  • VESA Support: With support for VESA 100 x 100, you can easily mount it on any wall.


Optional mountable USB soundbar
The ability to access multimedia content on workplace devices is becoming increasingly important. The Samsung SE650 can be fitted with an optional USB soundbar, which attaches to the back of the monitor to provide the same benefit as a built-in speaker. This delivers quality sound (2.5 W), while saving space and keeping your workspace organised.

Essential connectivity to suit any workspace
No matter your work environment or needs, Samsung monitors ensure the seamless connectivity you’ve come to expect. They come equipped with all of the essential ports you need to get your tasks done, including DVI, D-sub, DP and HDMI ports.
  • General
    • Type
    • Monitor
    • Technology
    • PLS-Panel
    • Speaker
    • Integrated
    • Design
    • 130 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 60 cm
    • Diagonal
    • 23.6 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 200 cd/m²
    • Pixel Pitch
    • 0.272 mm
    • Presentable colors
    • 16.7 million
    • VESA
    • 100x100
  • External I/O Ports
    • VGA
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 4 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 25 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO
  • Measures
    • Width
    • 555 mm
    • Depth
    • 55 mm
    • Height
    • 331 mm
    • Width with feet
    • 555
    • Depth with stand
    • 224 mm
    • Height with base
    • 487 mm
  • Weights
    • Weight
    • 5.6 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On site
  • Energy efficiency
    • EEK
    • TV
    • Manufacturer
    • Samsung
    • Model
    • S24E650PL
    • Energy Efficiency
    • B
    • viewable screen size
    • 59 cm
    • viewable screen size
    • 24 Inch
    • Power Consumption (On)
    • 25 W
    • Annual power consumption
    • 36 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.005 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz