HDA 2507314x4 4K HDR AV Multiroom System - HDBaseT Pro

...mehr
HDanywhere MHUB4K44PRO 4x4 - Multiroom System with 4x HDMI 2.0a / HDCP 2.2 Input on 4x HDBaseT Pro Output incl. 4x mirrored HDMI-A output, max. 2160p / UltraHD / 4K

The 4K PRO HDBaseT matrix system with HDCP 2.2 supports 4x UltraHD 4K HDR HDMI sources, IP-to-IR + 2-way IR control, multi-channel audio and PoE up to 70m via Cat6 cable to 4 screen locations.

  • Max. Resolution UltraHD / 4K / 2160p to HDMI 2.0a and HDCP 2.2 standard for a maximum of 4K60 8bit 4: 2: 0 or HDR10 format with 4K24 10bit 4: 2.0
  • Maximum transmission distance 70m at 4K / UltraHD or 100m at FullHD / 1080p - including PoE (bi-directional)
  • Supports all audio formats including Dolby Atmos and DTS: X | Universal IR Control app "uControl" - without programming, easy to set up
  • HDBaseT Pro 2.0 features up to 70m at 4K or 100m at 2K: uncompressed A / V signals as well as USB, control signals and network (Ethernet)
  • A clever system of infrared (IR) blasters and receivers provides full remote control of all HDMI sources and all screens in any location via smartphone or tablet


4K PRO uses advanced HDBaseT long-range signal technology, which also works with UltraHD Blu-ray playback resolutions without degrading audio / video quality.
All audio formats are supported up to Dolby Atmos and DTS: X.
A clever system of infrared (IR) blasters and receivers allows a complete remote control of all HDMI sources and all screens in all locations via smartphone or tablet. In addition, the Universal IR Remote App "uControl" is programmable and easy to set up.
The system consists of a central hub that connects all HDMI sources, and four compact and lightweight aluminum receiver units behind the screens to provide power from the central hub, eliminating the need for additional power cords.

Hub Connections:
Inputs: 4x HDMI-A, 4x IR, 1x IR Hub, 1x LAN (Control), 1x RS232 (Hub)
Outputs: 4x HDBaseT PRO incl. 4x HDMI-A loop-out, 4x digital coaxial audio, 4x 3.5mm stereo audio and 4x RS232, 4x IR, 1x IR AVR

Receiver Connections:
Inputs: 1x HDBaseT, 1x IR, 1x RS232, 2x LAN
Outputs: 1x HDMI-A, 1x IR
  • General
    • Approval
    • Includes 4 HDBaseT Lite receivers
    • Assembly
    • For up to 4 displays
    • Design
    • 4x4
    • Output
    • 4x HDBaseT Lite, 4x HDMI, 4x Coax Audio
    • Input
    • 4x HDMI, 3x IR, 1x IR Hub, 1x LAN, 1x RS232
    • Resolution
    • Up to 2160 p