BV SG7008HA4K UHD HDR Stream Generator - 8 HDMI - 500GB

...mehr
Our practice-oriented PureTools Series distinguishes itself by perfected technology complying with the latest standards and smartest innovations. Due to this, the products included in the PureTools Series are exceptional talents which are crucial for professional installers.

Storage Medium and Source
The internal SATA hard drive of this Stream Generator can store and immediately play back up to 320 GB of image and video data. The data can be transferred to the hard drive via USB port. Thanks to its Ethernet port, the Stream Generator can be integrated directly into a network. The data therefore can be transferred to the Streamer as well from other sources within the network.

Maximum Bandwidth for 4K/UltraHD incl. HDR - 18Gbps
This Streamer can work with full Color Subsampling of YCbCr 4:4:4 at a maximum resolution of 2160p@60fps. In RGB mode, the maximum resolution is 4K@60. There are of course no downward limits. The Streamer is downward compatiple with all resolutions, as well as progressive scan and interlaced.

Easy Handling
To control the Streamer, control buttons are being provided on the top side. The 2.5 mm infrared input is provided for the supplied receiver which receives and forwards the signals from the remote control.

Catering to All Known Formats
Thanks to integrated extensive Codec library, all video formats can be played back. The available video codecs are MPEG 2/ MPEG4, HEVC, MPEG-TS and MPEG2-TS. Available audio codecs are MPEG layer 1-3, MPEG4, AAC-LC, Dolby and DTS pass-through. Furthermore, the integrated media player can play back .jpeg and .png image data. Multivision is also supported.

Configurations and Functions
The Streamer offers multiple configuration options like a slide show timer for image presentations or network information and IP data. These can be carried out via the navigation with the buttons. The Streamer can save and retrieve multiple playlists for different occasions. Firmware updates can easily be performed via USB or Ethernet.

Convincing - even in the Details
The Streamers included in our PureTools Series are convincing in every detail, the devices profit from the optimisation for professional installations in known PureLink quality. With transmission of infrared control signals, all precautions are taken for a professional use. The robust steel casing simplifies the installation on location without any delays for installer and client.

For Professional Purposes and Installations
All PureTools test monitors are manufactured in only the most modern production facilities and are tested a 100% before shipping. During the manufacturing process, the adapters undergo over ten quality tests, making them the most reliable choice on the market.
  • General
    • Type
    • HDMI distributor
    • Design
    • mit Infrarot-Empfänger
  • Measures
    • Width
    • 215 mm
    • Depth
    • 215 mm
    • Height
    • 70 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Low-voltage input
    • 12 V DC / 3 A
  • Interfaces
    • Connection entry
    • 2x USB-A, 1x DBG, 1x IR 2.5 mm, 1x RJ45
    • Connection discharge
    • 8x HDM socket
  • Other
    • Specification
    • UHD (4k)