HP E4U30AA48cm Monitor, 5:4, USB, with Pivot

...mehr
  • Customisable tilt, height adjustment, swivel, and pivot settings
  • Full HD (1280 x 1024) IPS
  • Anti-glare, 48cm (18.9") Display
  • VGA/DisplayPort/HDMI/3 USB 2.0


The legacy friendly, business-critical IPS display. Get a 5:4 aspect ratio display designed for all of your business-specific applications, now with the impeccable presentation and extra-wide viewing angles of IPS technology. Enjoy customizable comfort from a completely adjustable stand and be environmentally responsible with designed-in energy efficiency.
  • General
    • Type
    • Monitor (5:4)
    • Technology
    • IPS panel
    • Colour
    • Dark grey/black
  • Display
    • Diagonal
    • 48 cm
    • Diagonal
    • 18.9 Inch
    • Physical resolution
    • 1280 x 1024 Pixel
    • Anti-glare
    • entspiegelt, Anti-Glare
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.293 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Response time
    • 8 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 25 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1 (typ.), 3.000.000:1 (DCR)
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 2x
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Width
    • 417 mm
    • Depth
    • 47 mm
    • Height
    • 347 mm
    • Width with feet
    • 417
    • Depth with stand
    • 192 mm
    • Height with base
    • 486 mm
  • Weights
    • Weight
    • 4.9 kg
  • Specials
    • Service
    • On site
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)