INT 56111248-Port Gigabit Ethernet PoE+ Layer2+ Managed Switch

...mehr
Save installation time and money with PoE.

  • Provides power and data connection for up to 48 PoE network devices
  • Save installation cost by delivering data and power over existing network cables
  • 10/100/1000 auto-sensing ports automatically detect optimal network speeds
  • Two small form-factor pluggable 10 GbE SFP/SFP+ module slots
  • IEEE 802.3at/af-compliant RJ45 PoE/PoE+ output ports
  • Power output up to 30 watts per port
  • PoE power budget of 400 watts
  • Supports IEEE 802.3at and IEEE 802.3af-compliant PoE devices (wireless access points, VoIP phones, IP cameras)
  • Supports IEEE 802.3at/af detection and short circuit, overload and high-voltage protection
  • All RJ45 ports with Auto-MDIX and NWay auto-negotiation support
  • Complies with the IEEE 802.3az (Energy Efficient Ethernet EEE) specification
  • 136 Gbps switch fabric
  • SNMP Management and Remote Monitoring (RMON)
  • SNMP V1, V2, V3 with RMON groups 1, 2, 3 & 9
  • IPv4/v6 dual protocol

The Intellinet 48-Port Gigabit Ethernet PoE+ Managed Switch with 2 SFP+ Ports (561112) is designed to pass both data and electrical power to a number of PoE-compatible devices via standard Cat5e or Cat6 network cables. Equipped with 48 Gigabit Ethernet ports, all of which support 802.3at/af Power over Ethernet (PoE/PoE+), this switch can power Wireless LAN access points and bridges, VoIP (Voice over Internet Protocol) telephones, IP surveillance cameras and more while providing a total switching capacity of 136 Gbps in for your network.

Power over Ethernet 802.3at
The Intellinet 48-Port Gigabit Ethernet PoE+ Managed Switch with 2 SFP+ 10 Gigabit Uplink Ports supports the IEEE 802.3at protocol and is designed to inject up to 30 watts of power per port. IEEE802.3af or IEEE802.3at compliant devices attached to the switch require no additional power, thus eliminating the time and expense of electrical rewiring and minimizing the unsightly clutter caused by power supplies and adapters in awkward places such as ceilings and walls. Any mix of PoE and non-PoE devices is supported, and thanks to its short circuit, overload and high-voltage protection function, your equipment is well-protected. For devices that are not 802.3at/af compliant (legacy wireless access points or network cameras), we suggest use of an Intellinet PoE/PoE+ Splitter.
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 48x RJ45, 2x SFP
  • General
    • Type
    • 48-port switch
    • Technology
    • Manageable
    • Design
    • Rack mount
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • 48.3 cm (19”)
    • Width
    • 440 mm
    • Height
    • 44 mm
    • Depth
    • 331 mm
  • Weights
    • Weight
    • 5.0 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing