ASUS VT168H40cm Monitor, USB, EEC A+

...mehr
ASUS VT168H Touch Monitor - 15.6" (1366x768), 10-point Touch, HDMI, Flicker free, Low Blue Light
  • 15.6” 10 point touch capacity, suitable for any application that involves virtual keyboard or multi-touch
  • -5 ° ~30 ° tilt angle, flexible enough for scenarios as a extend monitor or POS machine
  • Slim Elegant Design with VESA mount (75mm x 75mm)
  • Blue light filter & flicker free technology decrease the eye fatigue after long working hrs
  • Windows 10 compliance test passed device


10-Point Multi-touch - An Incredibly Intuitive Touch Experience
The ASUS VT168H touchscreen monitor combines 10-point multi-touch capability with superb image quality, flexible connectivity and great ergonomics. The precise and accurate multi-touch display — allowing up to 10 simultaneous touches — is optimised for use with Windows 10 , allowing you to work smarter and more efficiently. The precise and accurate multi-touch display — allowing up to 10 simultaneous touches — is optimised for use with Windows 10 , allowing you to work smarter and more efficiently.

Windows 10 compatible
VT168H has passed the tests and been confirmed that it has best compatibility and reliability with Windows10 operating system. Ensuring home and business users of Microsoft’s new operating system can benefit from ASUS Touch Monitor.

The Touchscreen Monitor That Gives You Much More
ASUS Splendid Video Intelligence Technology employs a colour engine with six preset modes. These allow you to adjust your display easily for the best colour accuracy and image fidelity, depending on what kind of content is being displayed. You can access the presets via a designated hotkey.

Designed With You in Mind
VT168H has multiple video and peripheral connectors, including VGA and HDMI, making it suitable for use anywhere, either in the home or at the office.

VT168H features an elegant circular base with an ergonomically-designed tilting stand that lets you choose the ideal viewing position. The monitor is also VESA mount-compatible, making it easy to mount on a wall or monitor arm. Advanced power-saving features ensure low energy costs and maximum reliability, and it meets stringent environmental standards including RoHS, ENERGY STAR and TCO.

Protect your eyes with ASUS Eye Care technology
VT168H has undergone stringent performance tests and is awarded Flicker-free and Low Blue Light certifications by TÜV Rheinland laboratories, a global provider of technical, safety, and certification services, toshow display quality with clear image and prevent users suffering from eye strain and fatigue.

Ultra-low Blue Light Monitor
The TUV Rheinland-certified ASUS Blue Light Filter protects you from harmful blue light, and you can easily access its four different filter settings via a hotkey. VT168H has undergone stringent performance tests and has been certified by TUV Rheinland laboratories, a global provider of technical, safety, and certification services, to be flicker-free and to emit low blue light levels.

Flicker-free Technology
It's time to say goodbye to those tired, strained eyes. VT168H features TUV Rheinland-certified ASUS Flicker-Free technology to reduce flicker for a comfortable viewing experience. This technology helps minimise instances of eyestrain and other damaging ailments, especially when you spend long, countless hours in front of a display watching favourite videos.
  • General
    • Type
    • Monitor
    • Colour
    • Black
  • Display
    • Diagonal
    • 39.6 cm
    • Diagonal
    • 15.6 Inch
    • Physical resolution
    • 1366 x 768 Pixel
    • Brightness
    • 200 cd/m²
    • Pixel Pitch
    • 0.252 mm
    • Presentable colors
    • 262.144
    • VESA
    • 75x75
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 10 ms
    • Power input (operation)
    • 7 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 50000000:1
  • Interfaces
    • USB
    • 1x micro USB
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Width
    • 378 mm
    • Depth
    • 44 mm
    • Height
    • 236 mm
  • Weights
    • Weight
    • 1.4 kg
  • Energy efficiency
    • EEK
    • TV
    • Manufacturer
    • ASUS
    • Model
    • VT168H
    • Energy Efficiency
    • A+
    • viewable screen size
    • 40 cm
    • viewable screen size
    • 16 Inch
    • Power Consumption (On)
    • 8 W
    • Annual power consumption
    • 12 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1366 x 768
    • Power switch
    • No