ST PEX4S952LP4 Port LP PCI Express Serial Card

...mehr
Add 4 high-speed RS-232 serial ports to your PC through a low profile PCI Express expansion slot

-Four high speed RS-232 serial ports with data transfer rate up to 460.8 Kbps
-High Performance Dual Channel Oxford 950 UART
-Half-height mounting bracket installed for low profile cases; includes standard profile bracket
-Native single-Chip, single lane PCI Express
-128-byte deep FIFO per transmitter and receiver

The PEX4S952LP 4 Port Low Profile Native RS232 PCI Express Serial Card (16950 UART) turns a PCI Express slot into four RS232 (DB9) serial connections.

The card is constructed using a native single chip design that lets you harness the full capability offered by PCI Express (PCIe), while reducing the load applied to the CPU by as much as 48% over conventional bridge chip serial cards.

The PCI Express RS232 Serial Adapter Card is compatible with a broad range of operating systems, including Windows® 2000/XP/2003/Vista, Linux Kernel 2.6.11 and up, and ships with a half-height/low profile bracket installed, but also includes an optional full profile bracket that lets you add four serial ports to virtually any computer (regardless of the case form factor).

Backed by a StarTech.com Lifetime warranty and free lifetime technical support.
  • General
    • Type
    • Interface card
    • Design
    • Low profile
    • Chip set
    • PLX/Oxford - OXPCIe954
  • Interfaces
    • Interfaces
    • Interface card
    • Seriell Port
    • 4x
  • Measures
    • Length
    • 90 mm
    • Width
    • 80 mm
    • Height
    • 20 mm
  • Weights
    • Weight
    • 0.058 kg