ST HSB4SATSASBA4 Bay Hot Swap Mobile Rack Backplane

...mehr
Connect and hot swap four 3.5in SATA III or SAS II hard drives to your computer system in three 5.25" bays, with support for transfer speeds up to 6 Gbps

-Solid aluminum construction
-Key lock design
-Built-in fan
-4 drive bay design
-Installs in three 5.25" drive bays

The HSB4SATSASBA Removable 4-drive Backplane makes inserting and removing drives fast and easy, by turning three 5.25" bays into a hot-swappable interface for up to four 3.5" SATA or SAS hard drives (HDD).

For added versatility, the hot swap bay can interface with SATA I/II/III and SAS I/II hard drives -- an ideal solution for enterprise system applications.

For a quick and secure method of installing and removing drives, the backplane features ejection levers and a key-lock design. To help prevent drive failure, the bay provides drive cooling with a built-in fan and excellent heat dissipation with a vented aluminum enclosure.

The HSB4SATSASBA is backed by a StarTech.com 2-year warranty and free lifetime technical support.
  • General
    • Type
    • Changeable frame
    • Design
    • For 4 x 8.9 cm (3.5”) hard drive
    • Assembly
    • Internal
    • Mounting form
    • 13.3 cm (5.25)
    • HDD
    • For 4 x 8.9 cm (3.5”) hard drive
    • Colour
    • Black
  • Other
    • Specification
    • Lockable
  • Interfaces
    • Power connection
    • 2x 15-pin
    • SATA
    • Up to 6 Gb/s
  • Implementation
    • Internal
    • SATA III
    • External
    • SATA III
  • Specials
    • Fan
    • Yes
  • Measures
    • Length
    • 197 mm
    • Width
    • 145 mm
    • Height
    • 124 mm
  • Weights
    • Weight
    • 1.3 kg