DA VINCI JPRO3D Printer

...mehr
Print with any 3rd Party Filament
The da Vinci Jr. 1.0 Pro has adjustable temperature settings for the extruder nozzle, making it compatible with 3rd party 1.75mm PLA filaments. With it's auto-loading filament system, the da Vinci Jr. 1.0 Pro ensures that all filament is fed properly.

Perfect Prints Every Time
The da Vinci Jr. 1.0 Pro uses an intuitive 9-point calibration detection system that accurately determines the distance between the extruder and the print bed.

XYZware Pro
The new XYZware Pro has increased maximum printing speed of 100mm/sec., decreasing the time you have to wait for your prints to be finished. With adjustable software settings, you can change the nozzle and print bed temperature, speed, print support and retraction settings.
XYZware Pro is compatible with third party g-codes*
*(Cura and Slic3r)

New Design, Better Prints
The da Vinci Jr. 1.0 Pro features a new wind duct design which enhances the cooling effect to provide a smoother printing performance.
  • General
    • Type
    • 3D printer
    • Design
    • Ready to use
    • Technology
    • Fused deposition modelling method (FDM/FFF)
    • Printing speed (max.)
    • 100 mm/s
  • 3D Printing
    • Object size (max.)
    • 150 x 150 x 150 mm
    • Extruder
    • 1x
    • Filament
    • PLA
    • Filament Ø
    • 1.75 mm
    • Nozzle
    • 0.4 mm
    • Layer thickness
    • 0.10 - 0.40 mm
  • Implementation
    • Controller
    • LCD, 6.6 cm Display
    • Software
    • XYZware Pro
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 420 mm
    • Depth
    • 430 mm
    • Height
    • 380 mm