Product picture : Illustration similar

UM3 PC AAUltimaker 3 - Print Core AA 0.40

...mehr
Professional 3D printing just got more accessible. Maximize the print performance and machine uptime with our swappable, material-matching print cores. Make the most out of reliable build and support material combinations for geometric freedom or print in dual color.

Delivering industrial-grade results
  • Material-matching. Get consistent, high-quality 3D printing results with customized nozzle geometry per material, whether it’s an engineering build material or soluble support.
  • Quick-to-change. Quickly swap print cores and switch between different material combinations for a more time-efficient workflow.
  • More materials. Select from a huge portfolio of materials, including Nylon, PLA, ABS, CPE and PVA; with CPE+, PC and TPU 95A coming soon.
  • Accurate temperature reading. Maintain the perfect temperature for an even better quality print – with automatic, accurate temperature readings.
  • Reliable and durable. Better 3D printing results, with new silicone cover to stop filament leaking into the extruder.
  • Lifetime support. Wherever you are in the world, our officially trained and certified partners offer free support – guaranteed for a lifetime.


Supported materials per Print core
  • Print core AA 0.4: Nylon, PLA, ABS, CPE
  • Print core BB 0.4: PVA

  • General
    • Type
    • Print Core
  • Implementation
    • Suitable for
    • Ultimaker 3/3 Extended
    • Nozzle
    • 0.4 mm
    • Filament
    • For all filaments
    • Filament Ø
    • 2.85 mm