VT-129630W LED Tracklight Colorcode:4000K-black body

...mehr
  • no Lead or Mercury content hence Environment friendly
  • totally flexible, Compact & Adjustable design
  • provides Uniform Radiance & Enhances appeal of any environment
  • no Ultraviolet or Infrared Rays
  • enhances measurable levels of performance as compared to older versions of high wattage halogen & HID light sources in retail & Commercial Lighting applications Showrooms, Super Markets, Shops,Hotels, Living Rooms, Museums, etc

  • General
    • Type
    • Track-mounted spotlights
    • Assembly
    • Round
    • Material
    • Aluminium
    • Temperatur max.
    • -25 … +50
    • Colour
    • Black
    • Technology
    • COB-LED
  • Lighting
    • Power consumption in operation
    • 30 W
    • Light current
    • 2700 lm
    • Color temperature
    • 4000 K
    • Dimmable
    • nein
    • Angle of radiation
    • 24 °
    • Assembly
    • rund
    • power factor
    • 0.9
  • Implementation
    • Color temperature
    • neutralweiß
    • Protection class
    • IP20
    • Dimmable
    • No
    • Material
    • Aluminium
    • Colour
    • schwarz
  • Measures
    • Length
    • 180 mm
    • Width
    • 140 mm
    • Height
    • 215 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 30 kWh/1.000 h
  • Power supply
    • Socket
    • LED fest verbaut
    • Mains voltage input
    • 220 - 264 V AC
    • Mains frequency
    • 50/60 Hz
  • Electrical values
    • Performance
    • 30 W
  • Lamp properties
    • Average rated life
    • 30000 h
    • Nominal capacity
    • 30 W