NXN NX3PY30R3-Pin Y-Cable, 30 cm, red

...mehr
The 3-Pin Molex Y-cable originates from the high quality Nanoxia sleeved cable series and is suitable for connecting two case- or cooling-fans to a single connector on the motherboard or a fan controller. The cable is available in 30 and 60 cm in length and it is covered with an opaque sleeve.


  • Type: Y-cable
  • Colour: red
  • Length: 300 mm
  • Plug: 2 x 3-Pin Molex
  • Socket: 1 x 3-Pin Molex

  • General
    • Type
    • Y-cable
    • Design
    • 2x 3-pin plug > 1x 3-pin socket
    • Pole number
    • 3
    • Colour
    • Red
  • Measures
    • Cable length
    • 0.3 m