SM W620 SW26,8 cm - 64 GB - 0,65kg - Windows 10 - black

...mehr
Optimise your workflow
With adjustable angles, the Galaxy Book has unbeatable versatility to work the way you like. Boost your typing capabilities and make everything from drawing and sketching to note taking and marking documents with S Pen easier.

Streamlined for mobility
With eye-catching dimensions made perfect for carrying your life on the go the Galaxy Book defies convention. Its slim, lightweight and portable design makes it the ultimate content companion for wherever your creativity may lead you.

A refined S Pen
The new in-box S Pen and optimised applications open up a world of possibilities. Boost your productivity and efficiency with enhanced sensitivity, comfortable grip, ultra-precise 0.7mm tip and battery-free operation.

Reliable performance
Have your workflow running smoothly and efficiently without interruption. Engineered with the 7th Gen Intel® Core™ processor, Windows 10 and an In-box Island Type Keyboard, the Galaxy Book has all the performance you need to keep you multitasking on the move.

Seamless synchronisation
Move beyond wires for good. Samsung Flow syncs with your SAMSUNG smartphone to receive notifications and transfer data as seamlessly as possible. It even lets you start something on a different device, then pause and pick it up again from the same place on your Galaxy Book.
  • Généralité
    • Type
    • 2-in-1 Tablet (Convertible)
    • Couleur
    • noir
    • Processeur
    • Dual-Core
    • Vitesse du processeur
    • 1.0 GHz
    • Processor Cores
    • 2
    • Résolution
    • 1920 x 1280
    • Montage
    • Avec clavier
    • Haut-parleur
    • Oui
    • Bloc d´alimentation
    • Externe
  • Modèle
    • Logiciel
    • Windows 10 Home
    • Taille mémoire
    • 64 Go
    • Mémoire vive
    • 4 Go
    • Lecteur de carte
    • MicroSD (max. 256 GB)
    • Webcam
    • 5 MP Frontkamera
    • Normes
    • IEEE 802.11a/b/g/n/ac
  • Display
    • Format d´écran
    • 26.8 cm (10.6”)
    • Type d´écran
    • Écran tactile capacitif
    • Affichage
    • TFT
  • Raccordements / interfaces
    • Modem
    • sans
    • Bluetooth
    • 4.1
    • USB
    • 1x USB Typ-C (USB 3.1)
    • Prise casque d´écoute
    • Oui
  • Valeurs électriques
    • Batterie
    • 4000 mAh
    • Autonomie (max.)
    • 9 heures
  • Dimensions
    • Largeur
    • 261 mm
    • Profondeur
    • 179 mm
    • Hauteur
    • 8.9 mm
  • Poids
    • Poids
    • 0.648 kg