LINKSYS LGS12424-Port Gigabit-Ethernet-Switch

...mehr
  • Wired connection speed up to 1000 Mbps
  • 24 Gigabit Ethernet auto-sensing ports
  • Easy plug & play connection
  • QoS
  • Meets EEE (Energy Efficient Ethernet) 802.3az standard

Gigabit Performance
Minimize transfer times and interference while streaming high-bandwidth files to connected devices.

Plug-and-Play Convenience
Instantly extend your office network with a quick and easy installation.

Quality of Service (QoS) Traffic Prioritization
Prioritize traffic to particular devices or activities & maintain mission-critical data throughput regardless of network congestion.

Auto-Sensing Ports
Automatically optimize speed for each connected device.

Power-Saving Features
The auto power-down feature disables unused ports, smart power is ideal for short cable runs, and the port status switch controls LED lights.
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 24x RJ45
  • General
    • Type
    • 24x 10/100 MBit/s
    • Design
    • Rack mount
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Other
    • Temperature range
    • 0 - 40
  • Measures
    • Width
    • 440 mm
    • Height
    • 44 mm
    • Depth
    • 200 mm
  • Weights
    • Weight
    • 2.37 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1.0 A