EPSON LQ-63024 dot-matrix printer (parallel/USB)

...mehr
Compact 24 dot-matrix printer (A4)

  • High printing speed up to 360 cps
  • Compact and robust design
  • Prints up to one original and three carbon copies
  • Flatbed technology with ergonomic paper management
  • Mean time between failure (MTBF): 12 million lines
  • Centronics Parallel and USB 2.0 interface as standard


The LQ-630 has been designed as a printer, in particular, for counters and workplaces. On account of its compact design with just 80 columns, the LQ-630 is excellent at fitting in environments with limited space. Input and outputting singles from the front of the printer enables ergonomic working practices. And thanks to the flatbed technology, even the smallest of single sheets and labels up to 9 cm x 7 cm can be printed. The LQ-630 is well-suited for shops, doctors, ticket shops, post offices, banks and cinemas. In addition, the printer is used by trade and industry to print stickers and as a log printer.
  • General
    • Type
    • Dot matrix printer
    • Media size (up to)
    • A4
    • Design
    • 24 pins
    • Technology
    • 3 copies + one original
    • Memory
    • 32 kB
    • Noise
    • 57 dB
  • Interfaces
    • Parallel port
    • Yes
    • USB
    • 2.0
  • Implementation
    • Characters per second
    • 300
  • Electrical values
    • Operating voltage
    • 220 - 240 V
    • Power input (operation)
    • 20 W
  • Measures
    • Width
    • 386 mm
    • Depth
    • 306 mm
    • Height
    • 185 mm
  • Weights
    • Weight
    • 3.5 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 220 -240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)