-29%

SM GTS2 9 LTE WS24,6cm - 32GB - 0,4kg - Android 6.0 - LTE - white

...mehr
Exceptionally Lightweight and Slim
Enjoy greater flexibility than ever before with the Galaxy Tab S2. Remarkably slim and ultra-lightweight, use this device to take your e-books, photos, videos and work-related files with you wherever you need to go.

Increased Productivity
The Galaxy Tab S2’s 4 : 3 ratio display provides you with an ideal environment for performing office tasks. Use the Galaxy Tab S2’s Book Cover Keyboard for a desktop PC-like experience, and work on a range of documents.
* Availability of MS Office programs is subject to regional variation. * Galaxy Tab S2 Book Cover Keyboard sold separately.

Clearer, Brighter Images
The Galaxy Tab S2’s 8MP camera and f/1.9-apperture lens allow you to take brighter and crisper pictures and videos than ever before, even in low-light conditions. View your photos and videos in superb clarity on the device’s large Super AMOLED screen.

Seamless Multitasking
Multitask like a pro with the Galaxy Tab S2. Watch HD movies while you are flicking through a digital magazine or an e-book, or surfing the net. Run multiple apps in split screen mode or in draggable pop-up windows.
* Feature only compatible with certain apps.

Fingerprint Security
Get greater security with convenient and accurate fingerprint functionality. Activate fingerprint lock by pressing the home button. Use fingerprint verification to restrict/allow access to your web browser, screen lock mode and your Samsung account.
  • General
    • Type
    • Tablet
    • Colour
    • White
    • Processor
    • Octa-Core
    • CPU speed
    • 1.8 GHz
    • Processor Cores
    • 8
    • Resolution
    • 2048 x 1536
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Android™ 6.0 Marshmallow
    • Memory
    • 32 GB
    • RAM
    • 3 GB
    • Card reader
    • MicroSD (max. 128 GB)
    • Webcam
    • 2.1-MP front camera + 8-MP rear camera
    • Standards
    • IEEE 802.11a/b/g/n/ac
  • Display
    • Display Format
    • 24.6 cm (9.7”)
    • Display type
    • Capacitive touch screen
    • Display
    • Super AMOLED
  • Interfaces
    • Modem
    • 2G/3G/LTE
    • Bluetooth®
    • 4.1
    • USB
    • 1x micro USB
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • 5.870 mAh
    • Duration (max.)
    • 103 h
  • Measures
    • Width
    • 169 mm
    • Depth
    • 237 mm
    • Height
    • 5.6 mm
  • Weights
    • Weight
    • 0.39 kg
  • Power supply
    • Power unit, inclusive
    • Yes