SM T820 10 SI24,6cm - 32GB - 0,4kg - 102h - Android 7.0 - si

...mehr
All-new glass design
Building on a heritage of stunning design, the light, slimline Galaxy Tab S3 is as premium as you’d expect from Samsung. But what you won’t have seen before is the beautifully glossy glass back, giving it a smooth, luxurious feel.
Back design of the Galaxy Tab S3 showing the glass back

Feast your eyes
When it comes to your viewing experience, the brighter the better. The Super AMOLED screen and HDR Video support means visual details appear stunningly vivid, with colours that look true-to-life.
*On-screen image is for illustration purposes only.

Upgrade your view
From games to movies, the Galaxy Tab S3 offers a quality visual experience. Inside the Galaxy Tab S3 is a powerful Snapdragon 820 processor and 4GB of RAM for you to perform complex tasks, multitask and play high-spec games. Plus, the Vulkan graphics take your gaming to a whole new level, while HDR Video support makes the scene come alive.
*HDR video playback is available only for videos streamed via the Amazon app.

Four speakers, fantastic sound
The Galaxy Tab S3's quad-speaker system has sound coming from each corner, automatically following the direction mode of the screen. So you'll hear every note whether you hold it horizontal or vertical.

Write naturally
The new, redesigned S Pen feels and writes just like your favourite ballpoint, plus it doesn't need recharging. Measuring 9 mm in diameter, it ensures a stable, comfortable grip. And we've narrowed the tip to 0.7 mm for the clearest, most natural handwriting yet.

Not just any pen
Express yourself fully with a range of apps that are designed to work with your S Pen. Easily jot down important reminders without unlocking the screen, quickly annotate and translate text, and so much more with Samsung Notes. Then let your creative side loose by sharing your latest masterpiece on PEN.UP or composing a tune by drawing in Soundcamp.

Game on
The Galaxy Game Launcher has been optimised for Galaxy Tab S3's screen, offering Power Saver Mode, Game Broadcasting, Mute Games and Ongoing Calls mode. Add in the exciting graphics of the Vulkan API and the many games available in the Galaxy Game Pack for non-stop fun.
*Galaxy Game Pack game apps can be downloaded at Exclusive Game Offers in the For Galaxy menu in Galaxy Apps.
*Game Broadcasting feature will be added soon.

Charge faster, play longer
With a longer battery life, faster charging and quick power transfer thanks to USB C connectivity, you don't have to worry about being tied down. Get a full charge in just 165 minutes for twelve hours of fun.
  • General
    • Type
    • Tablet
    • Colour
    • Silver
    • Processor
    • Quad Core
    • CPU speed
    • 2.2 GHz
    • Processor Cores
    • 4
    • Resolution
    • 2048 x 1536
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Android™ 7.0 Nougat
    • Memory
    • 32 GB
    • RAM
    • 4 GB
    • Card reader
    • MicroSD (max. 256 GB)
    • Webcam
    • 5-MP front camera + 13-MP rear camera
    • Standards
    • IEEE 802.11a/b/g/n/ac
  • Display
    • Display Format
    • 24.6 cm (9.7”)
    • Display type
    • Capacitive touch screen
    • Display
    • Super AMOLED
  • Interfaces
    • Modem
    • Without
    • Bluetooth®
    • 4.2
    • USB
    • 1x USB Typ-C (USB 3.1)
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • 6.000 mAh
    • Duration (max.)
    • 102 h
  • Measures
    • Width
    • 237 mm
    • Depth
    • 169 mm
    • Height
    • 6.0 mm
  • Weights
    • Weight
    • 0.429 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing