ST PEX20000SFPI2-Port 10G Fiber Network Card- Open SFP+

...mehr
1-Port 10G Open SFP+ Network Card - PCIe - Intel Chip - MM/SM

Get advanced connectivity over multimode or single-mode fiber, by adding a 10GBase-LR/SR open SFP+ port to your server or workstation

  • Add a 10GbE SFP+ slot to your server or workstation for fast, high bandwidth connectivity, compatible with SR or LR transceivers
  • Compatible with multimode or single-mode fiber
  • Intel 82599 chipset with Intel Virtualization Technology for Connectivity

This fiber network card delivers reliable, high-performance network connectivity, by adding an open SFP+ slot to your server or high-powered workstation. It provides an easy and cost-effective way to upgrade your server or workstation to a 10 Gigabit fiber network using the SFP+ module of your choice and gives you the flexibility to use either multimode or single-mode fiber.

Increase your network speed
Several factors drive the need for more bandwidth in your network infrastructure. An increase in the number of network users and data-intensive applications, such as multimedia streaming and large file transfers all contribute to the need for more bandwidth in your network infrastructure. This fiber NIC lets you take advantage of the increased speed and stability of a 10 Gigabit network, with data transfers of up to 10Gbps.

Add scalable network connections to your server or workstation
The fiber NIC is compatible with most 10GbE SFP+ transceivers. This gives you flexible and scalable configuration options for connecting your computer directly to a fiber network, at greater distances.

The card features an open SFP+ slot with support for one interchangeable 10GBase SFP+ module. This gives you the option to use the fiber transceiver module that best suits your network needs based on distance and connector type. StarTech.com offers a variety of SFP+ transceiver modules including the SFP10GLRST single-mode SFP+ the SFP10GLRMST multi-mode SFP+, and SFP10GSRST multimode LC with DDM.

In addition, StarTech.com SFP+ Cables provide a dependable solution for linking telecom and data communications equipment, such as routers and switches.
  • Interfaces
    • Interfaces
    • PCI Express
    • LAN
    • 100/1000/10000
    • Connection
    • 1x SFP
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Chip set
    • Intel - 82599
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 18 mm
    • Height
    • 120 mm
    • Depth
    • 135 mm