ST BRACKET252.5" IDE to 3.5" Drive Bay Mounting Kit

...mehr
Mount a 2.5in IDE hard drive to any computer with an available 3.5in bay

-All metal mounting bracket
-Includes 40-pin to 44-pin IDE adapter

This Drive Bay Mounting Bracket Kit lets you mount a 2.5in hard drive in a 3.5in drive bay, allowing you to maximize the internal space-efficiency of your computer case. Backed by StarTech.com's 2-year warranty.
  • General
    • Type
    • Hard drive adapter
    • Assembly
    • For 6.35 cm (2.5”) hard drives
    • Design
    • For 3.5'' bay
    • Material
    • Metal
    • Technology
    • For IDE
  • Measures
    • Width
    • 98 mm
    • Height
    • 10 mm
    • Depth
    • 100 mm
  • Weights
    • Weight
    • 0.1 kg