ST1500LM006A2.5" HDD, 1.5 TB, Seagate Spinpoint

...mehr
1.5-TB hard drive in notebook format with a height of just 9.5 mm.

Ideal for upgrading your notebook, and of course also for your PlayStation console!

Details:
• Capacity: 1.5 TB
• Interface: SATA 6 Gb/s
• Rotational speed: 5400 RPM class
• Cache: 32 MB
  • Implementation
    • Memory
    • 1500 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 32 MB
    • Design
    • SATA 6 Gb/s
    • Model
    • Spinpoint
    • Type
    • Notebookfestplatte
    • Assembly
    • intern
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 9.5 mm
  • Other
    • Specification
    • Bulk-Version (OEM)