TPLINK ANT2415MS2.4-GHz 15dBi sector antenna

...mehr
  • High-gain directional antenna with a large WIFI coverage, ideal for point-to-multi-point connections
  • Designed for use with the Pharos WBS210 WIFI base station
  • Easy installation and no configuration is required
  • Supports 2x2 MIMO
  • Weather-resistant design for extreme weather conditions (-30°C to +70°C)

  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Sector antenna
  • Interfaces
    • Connection antenna
    • RP-SMA plug
  • Electrical values
    • Frequency
    • 2.3 - 2.7 GHz
    • Gain
    • 15.0 dB
    • Impedance
    • 50 Ohm