EFB 691715FTS219" Wall Housing 15U, Depth 600 mm, Flat Pack

...mehr
Flat Pack:
Deliver y unassembled - Mounting Time for 1 Person < 10 Minutes possible !


  • Steel sheet housing with screwed frame
  • Not pre-assembled, self-ventilated
  • Side wall removable with quick fastener
  • Roof, bottom and rear wall with pre-punched openings for cable entry (230 x 41 mm)
  • Roof prepared for mounting of 2 x single fan (Art.-No. 691664)
  • Inside 2 x 19" rails front-sided, depth-adjustable
  • Front door with window of certified safety glass with lock (thickness 4 mm)
  • Cabinet parts completely earthed
  • Max. load 60 kg
  • Protection degree IP20
  • Paint finish RAL7035, lichtgrau
  • Included accessories: 2 x key
  • Delivery unassembled

  • General
    • Type
    • 48 cm (19”) wall cabinet
    • Design
    • 48 cm (19”)
    • Mounting form
    • 15 height units
    • Material
    • Steel sheet
    • Colour
    • Jet black, RAL9005
  • Other
    • Specification
    • Flat Pack
  • Measures
    • Width
    • 570 mm
    • Height
    • 770 mm
    • Depth
    • 600 mm