INT 50803219" LCD Console

...mehr
19-Inch LCD Panel, 1U, Modular system, German Layout

This console must be used in conjunction with the singular connection VGA cable set (507769) or one of the following modular KVM switches: 507776, 507844, 507882 or 507899.

  • integrated LCD console, keyboard & mouse
  • manage/control PS/2 or USB computers from one keyboard, monitor and mouse (KVM Module needed)
  • standard 19 inch 1U rack drawer
  • Flip-open 19 inch LCD panel supports 1366 x 768 resolution
  • gain complete control with easy-to-use OSD interface
  • adjustable - for rack cabinets with depths from 600 mm to 1000 mm (23.6 to 39.37 in.)
  • 100-key, low-profile, sturdy keyboard included
  • ergonomic hand rest design
  • ultra sturdy rear bracket and extension design
  • OSD control and adjustment
  • Auto-scan automatically selects computers sequentially
  • supports both PS/2 and USB mouse
  • operating system independent, transparent to all applications

  • General
    • Keyboard
    • 100 Tasten, Deutsches Layout (QWERTZ)
    • Mouse
    • Touchpad with two function keys
    • Display
    • 48 cm (19”) TFT
    • Resolution
    • max. 1366 x 768 / 60 Hz
    • Type
    • 19”-KVM-Switch
    • Colour
    • Black
    • Mounting form
    • 1 HE
  • External I/O Ports
    • PS/2
    • 1x
  • Interfaces
    • USB
    • 1x
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains voltage input
    • 100 - 240 V AC
    • Power supply, on device
    • Plug housing
    • Power unit, inclusive
    • Yes