APRANET 2131562519" 1U blanking plates, 10 pieces, RAL 7016

...mehr
Practical facing for closing open 19" surfaces

  • Air baffle function: cheap and very effective way to reduce energy costs in data centres (BITKOM "energy efficiency in data centres" guideline)
  • Visual enhancement of the rack by closing open 19" surfaces
  • Attractive design thanks to the rounded front face of the cover
  • Short assembly time with quick-clip system: simply clip the blanking plate into the 19" grid with no tools required
  • The cover can be removed and replaced without tools at any time
  • Protects against dust ingress
  • Fire protection class in accordance with UL 94 V-0
  • Weighs less than conventional metal covers


Colour: RAL 7016 (anthracite grey)
Set = 10 pieces
  • General
    • Type
    • Blind plate
    • Mounting form
    • 1 height unit
    • Design
    • 10 pieces
    • Colour
    • RAL 7016, anthrazitgrau