40IT1624-201716GB DDR4 2400 CL17 Intenso two-piece set

...mehr
Improve your computer's performance - simply, efficiently and cost effectively!

If your computer takes a long time to open new windows and programs, or if you are unable to run multiple applications in parallel, this is generally a sign that your computer's memory has reached its limits. This problem can be resolved quickly by extending the computer's memory. Intenso DRAM modules are an easy, efficient and cost-effective way to increase your computer's performance.

In contrast to USB, SD or SSD, where access to the memory is sequential, dynamic random-access memory (DRAM) addresses each memory cell directly. This means that there is no need to search through the entire RAM, resulting in considerably improved speeds in comparison with other memory technologies, such as SSD. As the everyday operation of a computer primarily relies on short-term data access, a sufficient amount of RAM helps applications and programs load in a matter of seconds.
However, RAM not only affects speed - it is also a decisive factor in the ability to use multiple programs efficiently at the same time. If the computer does not have sufficient memory, its performance will inevitably be reduced because there will not be enough memory resources available for all applications. This problem can be resolved by ensuring that the computer does have sufficient memory, allowing you to work quickly and productively with the computer.

Details:
  • Type: DDR4 DIMM 288-pin
  • Modules: 2x 8 GB
  • JEDEC: PC4-19200U
  • Voltage: 1.20 V

  • Implementation
    • Memory
    • 16 GB
  • General
    • FSB
    • 2400 (PC4-19200)
    • Model
    • Desktop Pro
    • Design
    • 2-piece kit
    • Pole number
    • 288
    • Latency
    • 17-19-19-39
    • CL
    • 17
    • ECC
    • non-ECC
    • Type
    • Desktop RAM
    • Technology
    • DDR4
  • Electrical values
    • Operating voltage
    • 1.2 V