-19%

40GS1624-2017SXW16GB DDR4 2400 CL17 GSkill Sniper X urban Kit of 2

Series: DDR4 Sniper X
Design: Urban Camo
Memory Type: DDR4
Capacity: 16GB (8GBx2)
Dual Channel Kit
Tested Speed: 2400MHz - PC4-19200
Tested Latency: 17-17-17-39
Tested Voltage: 1.2 V
  • Implementation
    • Memory
    • 16 GB
  • General
    • FSB
    • 2400 (PC4-19200)
    • Model
    • Sniper X
    • Design
    • 2-piece kit
    • Pole number
    • 288
    • Latency
    • 17-19-19-39
    • CL
    • 17
    • ECC
    • non-ECC
    • Type
    • Desktop RAM
    • Technology
    • DDR4
  • Electrical values
    • Operating voltage
    • 1.2 V