-10%

VT-130315W LED Tracklight Colorcode:6400K-black body

...mehr
  • no Lead or Mercury content hence Environment friendly
  • totally flexible, Compact & Adjustable design
  • provides Uniform Radiance & Enhances appeal of any environment
  • no Ultraviolet or Infrared Rays
  • enhances measurable levels of performance as compared to older versions of high wattage halogen & HID light sources in retail & Commercial Lighting applications Showrooms, Super Markets, Shops,Hotels, Living Rooms, Museums, etc

  • Electrical values
    • Performance
    • 15 W
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 15 kWh/1.000 h
  • General
    • Assembly
    • Round
    • Colour
    • Black
    • Material
    • Aluminium
    • Technology
    • COB-LED
    • Temperatur max.
    • -25 … +50
    • Type
    • Track-mounted spotlights
  • Implementation
    • Color temperature
    • kaltweiß
    • Colour
    • schwarz
    • Dimmable
    • No
    • Material
    • Aluminium
    • Protection class
    • IP20
  • Lamp properties
    • Average rated life
    • 30000 h
    • Nominal capacity
    • 15 W
  • Lighting
    • Angle of radiation
    • 24 °
    • Color temperature
    • 6400 K
    • Dimmable
    • nein
    • Light current
    • 1350 lm
    • Power consumption in operation
    • 15 W
    • power factor
    • 0.9
  • Measures
    • Height
    • 155 mm
    • Length
    • 180 mm
    • Width
    • 97 mm
  • Power supply
    • Mains frequency
    • 50/60 Hz
    • Mains voltage input
    • 220 - 264 V AC
    • Socket
    • LED fest verbaut