SDR/128GB128-GB SDXC card, Canvas React

...mehr
The Canvas React™ SD card from Kingston is as fast as you are! Permanent actions are not a problem because 4K video and breathtaking continuous shooting are their speciality. Whether with the latest DSLR or a mirror-less camera: you can rely on this card. It is available in various memory sizes up to 256 GB* and therefore offers space for complete shootings. Kingston Canvas React cards are tested for robustness. So you can travel anywhere and protect your photos, videos and other valuable data – even under harsh or changeable conditions.**

  • Ideal for continuous shooting and 4K video
  • In accordance with UHS-I Class U3 with up to 100 MB/s reading and 80 MB/s writing***
  • Various storage capacities up to 256 GB*


* With flash memories, some of the specified memory capacity is used for formatting and other functions and is therefore not available for data storage. Therefore, the actual available storage capacity is slightly less than indicated on the products. For more information, see Kingston’s Flash Guide at kingston.com/flashguide.
** IEC/EN 60529 IPX7-certified, protects against the ingress of water for 30 minutes at a depth of up to 1 metre. Can withstand temperature fluctuations between -25°C and 85°C. In accordance with the MIL-STD-883H, METHOD 2002.5 military-standard test method. Protected against X-rays in accordance with the ISO7816-1 guidelines.
*** Speed may vary depending on the host and device configuration.
  • General
    • Type
    • SDXC-Card
    • Capacity
    • 128 GB
    • Read (up to)
    • 100 MB/s
    • Write (up to)
    • 80 MB/s
    • Assembly
    • UHS-I, V30
  • Implementation
    • Memory
    • 128 GB