NEEO COMBO

...mehr
The smart home needs a smart remote
Our daily interaction with technology should feel more natural. Changing volume should be accessible without having to unlock a phone first. Same for your favorite songs, music, lights or temperature.
The NEEO Remote is the most instant interface to control your AV devices and smart home gadgets. No need for multiple remotes or smart phone apps.
If you ever lose your remote you can easily find it via NEEOs SOS feature.

The absolute compatibility
Whether it's Wi-Fi, Bluetooth, Infrared, Z-Wave, Ethernet or the CEC channel of the HDMI connection - all devices in the "Smart Home" can be controlled, from AV receivers to thermostats or even the entire heating system, TVs, set-top boxes, LED lighting, etc.
NEEO is compatible with all major Smart-Home device manufacturers such as Sonos®, Apple® TV, Roku®, Philips® Hue, Cablevision®, Verizon®, Time Warner®, Comcast®, Dish®, DirectTV®, Amazon Fire TV®, Sony Playstation 4, etc. and also works with over 10 years old AV devices thanks to its universal IR implementation.
Ultimately, any device can be implanted into the NEEO Brain (sold seperately) - If an IR frequency is missing for a particular device, it will be inserted into the NEEO Cloud upon request and will be available to all users as soon as possible.

"Recipes" make automation simple and powerful
With the so-called "recipes" it is easy to create very powerful automation functions. They make it possible to automate everyday routines in the "Smart Home" and connect devices that would normally not be able to interact with each other. Automation has never been easier: some pre-configured recipes are already available. Recipes can easily be changed and/or created in a matter of minutes.
Examples:
"Good morning" - At 7:30 a. m. the light comes on - but not 100%. The favorite playlist is loaded and being played in the bathroom.
"Watch Apple TV" - When the Apple TV button is pressed on my NEEO remote control or in the NEEO app, turn on all the necessary devices and set the correct inputs.
"Something's moving!" If a movement is detected in the house between 1am and 8am, turn on the light throughout the house and send a push message to my smartphone.

The Planet NEEO
"Planet NEEO" brings together an active community that collects new features, codes, recipes and tutorials all the time. The integration of "new" device codes into the NEEO-Cloud can also be requested here.

System Requirements
- 10/100BASE-T Ethernet network for initial setup
- Wi-Fi (802.11 b, g, or n) wireless network (to operate device wirelessly)
- Min. iOS 8 or Android 4.4 for the NEEO app
- NEEO account (Free)

NEEO Remote Hardware
- ARM® Cortex® M4 single-core @ 168MHz
- Running extremely efficient NEEO OS
- Intelligent power management
- 32MB RAM

NEEO Brain Hardware:
- 1,2Ghz dual-core ARM A7
- 4GB flash storage
- 1GB RAM
- Fan-less, low power design

NEEO Remote Display
- Ultra-thin bezel display
- 3 inches (diagonal) LED-backlit widescreen multi-touch display with IPS technology
- 480-by-800-pixel resolution at very high density of 291 ppi
- Fingerprint-resistant coating
- Fully laminated display
- Unique NEEO multilayer design for thin bezels

NEEO Remote Ports & Interfaces
- Wi-Fi (802.11b/g/n)
- IEEE 802.15.4 dual antenna (6LowPAN and ready for Thread, ZigBee)
- Accelerometer
- NEEO Palm Sensor (BETA), patent pending
- Capacitive sensors
- Charging connector (gold plated)

NEEO Power Supply
- 1200mAH Li-Ion battery (replaceable)
- External 10W charger (included)
-Charging via NEEO Docking Station (included)
  • General
    • Type
    • Universal remote control
    • Colour
    • Silver
  • Interfaces
    • Bluetooth®
    • 4.0
    • Wireless
    • WLAN (802.11b / g / n)
  • Implementation
    • Type of battery
    • 1200mAH Li-Ion (für Remote)