HP 3CF35EA

    • Display
      • Display Format
      • 43.9 cm (17.3”), HD+, matt
    • Implementation
      • Software
      • Windows 10 Home 64 Bit
      • Memory
      • 1000 GB
    • General
      • Processor
      • Intel® Celeron® N3060, 1.6 GHz
      • Memory
      • 4 GB DDR3L
      • Drive
      • HDD, DVD
      • Graphics
      • Intel® GMA HD 400
      • Design
      • Tastaturlayout: DE (QWERTZ)
    • Interfaces
      • LAN
      • 10/100/1000 Mbit/s
      • Wireless
      • IEEE 802.11b/g/n
      • Bluetooth®
      • 4.0
      • USB
      • 1x USB 2.0, 2x USB 3.1
      • Connection
      • HDMI
    • Electrical values
      • Accumulator
      • 4 Li-ion cells
    • Measures
      • Width
      • 415 mm
      • Height
      • 24.6 mm
      • Depth
      • 278 mm
    • Weights
      • Weight
      • 2.6 kg