ECOSYS M2735DW

...mehr
  • Up to 35 pages per minute in A4
  • Time to first copy 6.9 sec
  • 4,3 inch (10,9 cm) touch screen for improved usability
  • 1,200 dpi printing resolution
  • Wi-Fi and Wi-Fi Direct supporting AirPrint, Mopria, KYOCERA Mobile Print
  • Print, copy, colour scan and fax functionality as standard
  • Compact design with low-noise printing
  • Exceptionally low printing costs in its class


The ECOSYS M2735dw will astound you with its various connectivity options and features – such as Wi-Fi Direct – it’s ability to print at 1,200 dpi and its full copy, colour scan and fax functionality. Then all these features fit inside a well-designed and extremely compact housing which removes the need to hide this device away in a separate printing room. And the features continue:
The ECOSYS M2735dw is controlled via a 4.3 inch touchscreen that provides great usability, even for inexperienced users. And of course, as you’ve come to expect from any KYOCERA device, it is extremely reliable and won’t let you down when the going gets tough.
  • General
    • Type
    • Mono Multifunktionslaser
    • Media size (up to)
    • A4
    • Resolution
    • 1200 x 1200 dpi
    • Duty cycle (max.)
    • 20000 Pages per month
    • Processor
    • Coretex-A9/800MHz
    • Pages/min black
    • 35
    • Memory
    • 512 MB
    • Paper capacity
    • 250 Sheets
    • Noise
    • 47.2 dB
    • Scanning
    • Up to 600 dpi
    • Copy
    • 600 x 600 dpi
    • Apple
    • Compatible
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • 20 sec.
    • Fax
    • 33,600 bps laser fax, 200 speed dial memory
  • Interfaces
    • USB
    • 2.0
    • LAN
    • 10/100/1000 Base Tx
    • Wireless
    • IEEE 802.11b/g/n
  • Electrical values
    • Power input (operation)
    • 661 W
    • Power input (Standby)
    • 1.0 W
  • Display
    • Display
    • Touchscreen 10.9 cm
  • Measures
    • Width
    • 417 mm
    • Depth
    • 412 mm
    • Height
    • 437 mm
  • Weights
    • Weight
    • 19 kg
  • Other
    • Specification
    • Incl. printer cable
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Bing-in
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)